
U444-06N-H4MUC3 | |
|---|---|
DigiKey Part Number | 95-U444-06N-H4MUC3-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4MUC3 |
Description | EATON TRIPP LITE SERIES USB-C MU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Category | Type USB to HDMI |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C Male |
Packaging Bulk | Convert To (Adapter End) HDMI Female |
Part Status Active | Features LED Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,85000 Kč | 1 619,85 Kč |
| 10 | 1 436,98600 Kč | 14 369,86 Kč |
| 25 | 1 370,12280 Kč | 34 253,07 Kč |
| 50 | 1 321,64220 Kč | 66 082,11 Kč |
| 100 | 1 314,67860 Kč | 131 467,86 Kč |
| Unit Price without VAT: | 1 619,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,01850 Kč |






