
U444-06N-H4GUC3 | |
|---|---|
DigiKey Part Number | 95-U444-06N-H4GUC3-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4GUC3 |
Description | EATON TRIPP LITE SERIES USB-C MU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,01000 Kč | 2 180,01 Kč |
| 10 | 1 934,00000 Kč | 19 340,00 Kč |
| 25 | 1 844,05280 Kč | 46 101,32 Kč |
| 50 | 1 816,58740 Kč | 90 829,37 Kč |
| Unit Price without VAT: | 2 180,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 637,81210 Kč |










