Image for U280MS-005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280MS-005

DigiKey Part Number
95-U280MS-005-ND
Manufacturer
Manufacturer Product Number
U280MS-005
Description
U280MS-005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wireless Charger Battery Charger 2.2A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5V, 9V
Manufacturer
Eaton Tripp Lite
Power - Max
15W
Packaging
Bulk
Size / Dimension
2.48" Dia x 0.66" H (62.99mm x 16.76mm)
Part Status
Active
Mounting Type
Desktop
Type
Wireless Charger
Termination Style
USB C Receptacle
Battery Chemistry
Mobile Devices
Operating Temperature
0°C ~ 40°C
Number of Cells
1
Approval Agency
CE, FCC, UKCA
Charge Current - Max
2.2A
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 444,24000 Kč1 444,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 444,24000 Kč
Unit Price with VAT:1 747,53040 Kč