DisplayPort to DVI, HDMI, VGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P136-06N-HDV4K6

DigiKey Part Number
P136-06N-HDV4K6-ND
Manufacturer
Manufacturer Product Number
P136-06N-HDV4K6
Description
DISPLAYPORT TO DVI/HDMI/VGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DisplayPort to DVI, HDMI, VGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
DisplayPort to DVI, HDMI, VGA
Convert From (Adapter End)
DisplayPort Male
Convert To (Adapter End)
D-Sub HD15 Female, DVI-D Single Link Female, HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,38000 Kč1 190,38 Kč
101 011,81000 Kč10 118,10 Kč
25948,49640 Kč23 712,41 Kč
50903,26680 Kč45 163,34 Kč
100869,05470 Kč86 905,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,38000 Kč
Unit Price with VAT:1 440,35980 Kč