
P134-06N-VGA-V2 | |
|---|---|
DigiKey Part Number | TL1587-ND |
Manufacturer | |
Manufacturer Product Number | P134-06N-VGA-V2 |
Description | CBL ASY D-SUB 15P F TO DP M 0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 15 pos Female, High Density (HD) to DisplayPort, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,89000 Kč | 874,89 Kč |
| 10 | 743,66500 Kč | 7 436,65 Kč |
| 25 | 697,12440 Kč | 17 428,11 Kč |
| 50 | 663,86820 Kč | 33 193,41 Kč |
| 100 | 632,21360 Kč | 63 221,36 Kč |
| 250 | 620,97252 Kč | 155 243,13 Kč |
| Unit Price without VAT: | 874,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,61690 Kč |


