
U444-06N-VUB-C | |
|---|---|
DigiKey Part Number | TL1924-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-VUB-C |
Description | USB-C TO VGA ADAPTER W/USB-A HUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,50000 Kč | 616,50 Kč |
| 10 | 524,00500 Kč | 5 240,05 Kč |
| 25 | 491,19360 Kč | 12 279,84 Kč |
| 50 | 467,75560 Kč | 23 387,78 Kč |
| 100 | 445,44320 Kč | 44 544,32 Kč |
| 250 | 417,58640 Kč | 104 396,60 Kč |
| 500 | 397,68490 Kč | 198 842,45 Kč |
| Unit Price without VAT: | 616,50000 Kč |
|---|---|
| Unit Price with VAT: | 745,96500 Kč |







