
U442-DOCK1 | |
|---|---|
DigiKey Part Number | TL1395-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK1 |
Description | USB 3.1 GEN 1 USB-C DOCKING STAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini, Ethernet, HDMI, VGA |
Datasheet | Datasheet |
Category | Type USB to DisplayPort - Mini, Ethernet, HDMI, VGA |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Bulk | Convert To (Adapter End) 3.5mm Female, D-Sub HD15 Female, HDMI Female, DisplayPort-Mini Female, RJ45 Female, USB-A 3.0 (3.1 Gen 1, Superspeed) Female(3) |
Part Status Active | Features Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 832,16000 Kč | 1 832,16 Kč |
| 10 | 1 625,31100 Kč | 16 253,11 Kč |
| 25 | 1 549,70560 Kč | 38 742,64 Kč |
| 50 | 1 503,68160 Kč | 75 184,08 Kč |
| Unit Price without VAT: | 1 832,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,91360 Kč |










