
P502-001 | |
|---|---|
DigiKey Part Number | TL649-ND |
Manufacturer | |
Manufacturer Product Number | P502-001 |
Description | CABLE ASSY HD15 SHLD BLK 304.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,27000 Kč | 216,27 Kč |
| 10 | 183,77900 Kč | 1 837,79 Kč |
| 25 | 172,25800 Kč | 4 306,45 Kč |
| 50 | 164,03260 Kč | 8 201,63 Kč |
| 100 | 156,20140 Kč | 15 620,14 Kč |
| 250 | 146,42728 Kč | 36 606,82 Kč |
| 500 | 139,44446 Kč | 69 722,23 Kč |
| 1 000 | 132,79656 Kč | 132 796,56 Kč |
| Unit Price without VAT: | 216,27000 Kč |
|---|---|
| Unit Price with VAT: | 261,68670 Kč |









