USB Multiport Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06NHDV4K6B

DigiKey Part Number
95-U444-06NHDV4K6B-ND
Manufacturer
Manufacturer Product Number
U444-06NHDV4K6B
Description
USB MULTIPORT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Multiport Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB Multiport Adapter
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
DVI Female, HDMI Female, VGA Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,43000 Kč787,43 Kč
10669,31100 Kč6 693,11 Kč
25627,41200 Kč15 685,30 Kč
50597,48120 Kč29 874,06 Kč
100568,98910 Kč56 898,91 Kč
250553,03524 Kč138 258,81 Kč
Manufacturers Standard Package
Unit Price without VAT:787,43000 Kč
Unit Price with VAT:952,79030 Kč