
U444-06N-HV4GUB | |
|---|---|
DigiKey Part Number | 95-U444-06N-HV4GUB-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HV4GUB |
Description | USB TO ETHERNET/HDMI/USB/VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Category | Type USB to Ethernet, HDMI, USB, VGA |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Retail Package | Convert To (Adapter End) HMDI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female, VGA Female |
Part Status Active | Features Thunderbolt Compatible |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 377,13300 Kč | 13 771,33 Kč |
| Unit Price without VAT: | 1 377,13300 Kč |
|---|---|
| Unit Price with VAT: | 1 666,33093 Kč |







