DisplayPort - Mini to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P137-06N-HD4K6B

DigiKey Part Number
TL1909-ND
Manufacturer
Manufacturer Product Number
P137-06N-HD4K6B
Description
DISPLAYPORT - MINI TO HDMI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DisplayPort - Mini to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
DisplayPort - Mini to HDMI
Convert From (Adapter End)
DisplayPort - Mini Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1856,51000 Kč856,51 Kč
10728,02200 Kč7 280,22 Kč
25682,46000 Kč17 061,50 Kč
50649,90900 Kč32 495,45 Kč
100618,91810 Kč61 891,81 Kč
250606,31724 Kč151 579,31 Kč
Manufacturers Standard Package
Unit Price without VAT:856,51000 Kč
Unit Price with VAT:1 036,37710 Kč