
P137-06N-HDMI | |
|---|---|
DigiKey Part Number | TL625-ND |
Manufacturer | |
Manufacturer Product Number | P137-06N-HDMI |
Description | DISPLAYPORT - MINI TO HDMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort - Mini to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort - Mini to HDMI | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| 10 | 315,62100 Kč | 3 156,21 Kč |
| 25 | 295,86200 Kč | 7 396,55 Kč |
| 50 | 281,73860 Kč | 14 086,93 Kč |
| 100 | 268,29560 Kč | 26 829,56 Kč |
| 250 | 251,51404 Kč | 62 878,51 Kč |
| 500 | 243,05186 Kč | 121 525,93 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |




