P569-010-SLIM-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 737
Unit Price: 344,12000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 270,50000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 857,16000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 68
Unit Price: 329,31000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 180,50020 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 139
Unit Price: 257,98000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 45
Unit Price: 454,65000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 218,98000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 13
Unit Price: 306,16000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 50
Unit Price: 340,99000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 403,22000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 71
Unit Price: 372,06000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 431,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 478,43000 Kč
Datasheet
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-010-SLIM-W

DigiKey Part Number
95-P569-010-SLIM-W-ND
Manufacturer
Manufacturer Product Number
P569-010-SLIM-W
Description
EATON TRIPP LITE SERIES SLIM HIG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-010Eaton Tripp Lite1 737TL698-ND344,12000 KčParametric Equivalent
P568-010-2AEaton Tripp Lite8TL2333-ND270,50000 KčParametric Equivalent
P568-010-8K6Eaton Tripp Lite095-P568-010-8K6-ND857,16000 KčParametric Equivalent
P568-010-BK-GRPEaton Tripp Lite68TL1889-ND329,31000 KčParametric Equivalent
P568-010-BLEaton Tripp Lite0TL1659-ND180,50020 KčParametric Equivalent
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
1421,07000 Kč421,07 Kč
10357,79700 Kč3 577,97 Kč
25335,38160 Kč8 384,54 Kč
50319,37700 Kč15 968,85 Kč
100304,13990 Kč30 413,99 Kč
250285,11556 Kč71 278,89 Kč
500271,52402 Kč135 762,01 Kč
Manufacturers Standard Package
Unit Price without VAT:421,07000 Kč
Unit Price with VAT:509,49470 Kč