
P569-010-CL3 | |
|---|---|
DigiKey Part Number | TL1369-ND |
Manufacturer | |
Manufacturer Product Number | P569-010-CL3 |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,43500 Kč | 3 184,35 Kč |
| 25 | 298,48240 Kč | 7 462,06 Kč |
| 50 | 284,24160 Kč | 14 212,08 Kč |
| 100 | 270,68100 Kč | 27 068,10 Kč |
| 250 | 253,74824 Kč | 63 437,06 Kč |
| 500 | 245,41412 Kč | 122 707,06 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |


