
U521-1P0M-WH20G | |
|---|---|
DigiKey Part Number | 95-U521-1P0M-WH20G-ND |
Manufacturer | |
Manufacturer Product Number | U521-1P0M-WH20G |
Description | EATON TRIPP LITE SERIES USB4 20G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 4 20Gbps Cable C Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 4 20Gbps |
Mfr | Transfer Rate 20Gbps |
Packaging Box | Wire Gauge 23 AWG, 31 AWG, 34 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color White |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,65000 Kč | 883,65 Kč |
| 10 | 751,09000 Kč | 7 510,90 Kč |
| 25 | 704,07320 Kč | 17 601,83 Kč |
| 50 | 670,49180 Kč | 33 524,59 Kč |
| 100 | 638,52240 Kč | 63 852,24 Kč |
| 250 | 627,75056 Kč | 156 937,64 Kč |
| Unit Price without VAT: | 883,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,21650 Kč |


