
P568-010-RD | |
|---|---|
DigiKey Part Number | TL1661-ND |
Manufacturer | |
Manufacturer Product Number | P568-010-RD |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 220,64700 Kč | 2 206,47 Kč |
| 25 | 206,83040 Kč | 5 170,76 Kč |
| 50 | 196,95700 Kč | 9 847,85 Kč |
| 100 | 187,56040 Kč | 18 756,04 Kč |
| 250 | 175,82380 Kč | 43 955,95 Kč |
| 500 | 167,44058 Kč | 83 720,29 Kč |
| 1 000 | 164,30935 Kč | 164 309,35 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |

