
P568-010-8K6 | |
|---|---|
DigiKey Part Number | 95-P568-010-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568-010-8K6 |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,02000 Kč | 863,02 Kč |
| 10 | 733,58600 Kč | 7 335,86 Kč |
| 25 | 687,65920 Kč | 17 191,48 Kč |
| 50 | 654,85620 Kč | 32 742,81 Kč |
| 100 | 623,62590 Kč | 62 362,59 Kč |
| 250 | 584,63892 Kč | 146 159,73 Kč |
| Unit Price without VAT: | 863,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,25420 Kč |




















