
USB2AC10FBKE | |
|---|---|
DigiKey Part Number | 5214-USB2AC10FBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC10FBKE |
Description | 10FT USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 23 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 267,87100 Kč | 2 678,71 Kč |
| 25 | 251,09400 Kč | 6 277,35 Kč |
| 50 | 239,10840 Kč | 11 955,42 Kč |
| 100 | 227,69600 Kč | 22 769,60 Kč |
| 250 | 213,45140 Kč | 53 362,85 Kč |
| 500 | 203,27492 Kč | 101 637,46 Kč |
| 1 000 | 193,58665 Kč | 193 586,65 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |








