USB 2.0 Cable A Male to C Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U038-010-GY-MAX

DigiKey Part Number
95-U038-010-GY-MAX-ND
Manufacturer
Manufacturer Product Number
U038-010-GY-MAX
Description
CBL USB2.0 A PLUG TO C PLUG 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1724,43000 Kč724,43 Kč
10615,66100 Kč6 156,61 Kč
25577,11760 Kč14 427,94 Kč
50549,58900 Kč27 479,45 Kč
100523,37930 Kč52 337,93 Kč
250504,73984 Kč126 184,96 Kč
Manufacturers Standard Package
Unit Price without VAT:724,43000 Kč
Unit Price with VAT:876,56030 Kč