
U444-06N-HD8K6W | |
|---|---|
DigiKey Part Number | 95-U444-06N-HD8K6W-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HD8K6W |
Description | USB-C TO HDMI ADAPTER (M/F) - 8K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Category | Type USB to HDMI |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C Male |
Packaging Box | Convert To (Adapter End) HDMI Female |
Part Status Active | Includes Quick Start Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,47000 Kč | 1 420,47 Kč |
| 10 | 1 207,32500 Kč | 12 073,25 Kč |
| 25 | 1 131,77800 Kč | 28 294,45 Kč |
| 50 | 1 077,81220 Kč | 53 890,61 Kč |
| 100 | 1 026,43260 Kč | 102 643,26 Kč |
| Unit Price without VAT: | 1 420,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,76870 Kč |




