
B118-004-8K | |
|---|---|
DigiKey Part Number | 95-B118-004-8K-ND |
Manufacturer | |
Manufacturer Product Number | B118-004-8K |
Description | B118-004-8K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Splitter Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI Splitter | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 540,68000 Kč | 3 540,68 Kč |
| 5 | 3 281,82000 Kč | 16 409,10 Kč |
| 10 | 3 176,34600 Kč | 31 763,46 Kč |
| 25 | 3 042,24080 Kč | 76 056,02 Kč |
| Unit Price without VAT: | 3 540,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 284,22280 Kč |




