


ADP-SMAF-SMAF-F-G | |
|---|---|
DigiKey Part Number | 343-ADP-SMAF-SMAF-F-G-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAF-SMAF-F-G |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-SMAF-SMAF-F-G Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1129-6280 | Amphenol SV Microwave | 15 | 1678-1129-6280-ND | 2 917,67000 Kč | Parametric Equivalent |
| 132340 | Amphenol RF | 4 282 | ARF2751-ND | 457,55000 Kč | Parametric Equivalent |
| 2991-6007 | Amphenol SV Microwave | 376 | 2991-6007-ND | 1 373,69000 Kč | Parametric Equivalent |
| 6932947A063 | Ease Electronics | 414 | 4627-6932947A063-ND | 1 980,53000 Kč | Parametric Equivalent |
| 6932990A033 | Ease Electronics | 1 353 | 4627-6932990A033-ND | 964,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 250 | 294,18200 Kč | 73 545,50 Kč |
| 500 | 279,06510 Kč | 139 532,55 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |















