
B156E-003-H8K-K | |
|---|---|
DigiKey Part Number | 95-B156E-003-H8K-K-ND |
Manufacturer | |
Manufacturer Product Number | B156E-003-H8K-K |
Description | EATON TRIPP LITE SERIES DISPLAYP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI Extender/Splitter Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI Extender/Splitter | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 915,18000 Kč | 10 915,18 Kč |
| 10 | 9 808,16600 Kč | 98 081,66 Kč |
| Unit Price without VAT: | 10 915,18000 Kč |
|---|---|
| Unit Price with VAT: | 13 207,36780 Kč |







