Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N202-200-BL

DigiKey Part Number
TL1824-ND
Manufacturer
Manufacturer Product Number
N202-200-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 200'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
200.00' (60.96m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 162,51000 Kč2 162,51 Kč
101 838,28700 Kč18 382,87 Kč
251 723,29000 Kč43 082,25 Kč
501 670,78420 Kč83 539,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 162,51000 Kč
Unit Price with VAT:2 616,63710 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 455,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 614,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 75'
In-Stock: 14
Unit Price: 874,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 94
Unit Price: 1 303,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 125'
In-Stock: 0
Unit Price: 1 479,28000 Kč