
B156E-003-8K-K | |
|---|---|
DigiKey Part Number | 95-B156E-003-8K-K-ND |
Manufacturer | |
Manufacturer Product Number | B156E-003-8K-K |
Description | EATON TRIPP LITE SERIES DISPLAYP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Extender/Splitter Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort Extender/Splitter | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 268,37000 Kč | 11 268,37 Kč |
| 10 | 10 897,96200 Kč | 108 979,62 Kč |
| Unit Price without VAT: | 11 268,37000 Kč |
|---|---|
| Unit Price with VAT: | 13 634,72770 Kč |





