
P580-006-8K6-2 | |
|---|---|
DigiKey Part Number | 95-P580-006-8K6-2-ND |
Manufacturer | |
Manufacturer Product Number | P580-006-8K6-2 |
Description | P580-006-8K6-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.0' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP-V4-06 | CompuCablePlusUSA | 100 | 4771-ADP-V4-06-ND | 262,78000 Kč | Parametric Equivalent |
| AK-AV-10 | AKYGA | 990 | 4214-AK-AV-10-ND | 87,18000 Kč | Parametric Equivalent |
| DPA00003-2M | L-com | 0 | 5073-DPA00003-2M-ND | 926,82000 Kč | Parametric Equivalent |
| DPA00006-2M | L-com | 6 | 5073-DPA00006-2M-ND | 1 013,16000 Kč | Parametric Equivalent |
| DPCAMMSB-2 | L-com | 3 | 5073-DPCAMMSB-2-ND | 1 737,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,57000 Kč | 579,57 Kč |
| 10 | 492,58600 Kč | 4 925,86 Kč |
| 25 | 461,74080 Kč | 11 543,52 Kč |
| 50 | 439,70900 Kč | 21 985,45 Kč |
| 100 | 418,73670 Kč | 41 873,67 Kč |
| 250 | 395,73312 Kč | 98 933,28 Kč |
| Unit Price without VAT: | 579,57000 Kč |
|---|---|
| Unit Price with VAT: | 701,27970 Kč |





