



ADP-V4-06 | |
|---|---|
DigiKey Part Number | 4771-ADP-V4-06-ND |
Manufacturer | |
Manufacturer Product Number | ADP-V4-06 |
Description | DISPLAYPORT 1.4 CABLE WITH LATCH |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,78000 Kč | 262,78 Kč |
| 10 | 249,64000 Kč | 2 496,40 Kč |
| 50 | 236,50140 Kč | 11 825,07 Kč |
| 100 | 223,36240 Kč | 22 336,24 Kč |
| 250 | 210,22344 Kč | 52 555,86 Kč |
| 500 | 197,08448 Kč | 98 542,24 Kč |
| Unit Price without VAT: | 262,78000 Kč |
|---|---|
| Unit Price with VAT: | 317,96380 Kč |

