Cable Assembly 5.9' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-AV-10

DigiKey Part Number
4214-AK-AV-10-ND
Manufacturer
Manufacturer Product Number
AK-AV-10
Description
CABLE DISPLAYPORT 1.8M
Customer Reference
Detailed Description
Cable Assembly 5.9' (1.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
5.9' (1.80m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč