
P580-003-8K6-2 | |
|---|---|
DigiKey Part Number | 95-P580-003-8K6-2-ND |
Manufacturer | |
Manufacturer Product Number | P580-003-8K6-2 |
Description | P580-003-8K6-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 3.00' (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,79000 Kč | 545,79 Kč |
| 10 | 463,82600 Kč | 4 638,26 Kč |
| 25 | 434,77880 Kč | 10 869,47 Kč |
| 50 | 414,03180 Kč | 20 701,59 Kč |
| 100 | 394,28370 Kč | 39 428,37 Kč |
| 250 | 369,62536 Kč | 92 406,34 Kč |
| 500 | 352,00788 Kč | 176 003,94 Kč |
| Unit Price without VAT: | 545,79000 Kč |
|---|---|
| Unit Price with VAT: | 660,40590 Kč |





