



ADP-V4-03 | |
|---|---|
DigiKey Part Number | 4771-ADP-V4-03-ND |
Manufacturer | |
Manufacturer Product Number | ADP-V4-03 |
Description | DISPLAYPORT 1.4 CABLE WITH LATCH |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 10 | 213,97700 Kč | 2 139,77 Kč |
| 50 | 202,71540 Kč | 10 135,77 Kč |
| 100 | 191,45350 Kč | 19 145,35 Kč |
| 250 | 180,19152 Kč | 45 047,88 Kč |
| 500 | 168,92956 Kč | 84 464,78 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |

