
P580F3-30M-8K6 | |
|---|---|
DigiKey Part Number | 95-P580F3-30M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580F3-30M-8K6 |
Description | CABLE DISPLAYPORT M TO M 30M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 98.4' (30.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 919,34000 Kč | 5 919,34 Kč |
| 10 | 5 032,31800 Kč | 50 323,18 Kč |
| 25 | 5 022,72160 Kč | 125 568,04 Kč |
| Unit Price without VAT: | 5 919,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 162,40140 Kč |





