Parametric Equivalent

N202-125-BL | |
|---|---|
DigiKey Part Number | N202-125-BL-ND |
Manufacturer | |
Manufacturer Product Number | N202-125-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 125' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 125.00' (38.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH125BL | StarTech.com | 0 | 5214-N6PATCH125BL-ND | 1 390,23000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,28000 Kč | 1 479,28 Kč |
| Unit Price without VAT: | 1 479,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,92880 Kč |





















