


B140-101X-U | |
|---|---|
DigiKey Part Number | B140-101X-U-ND |
Manufacturer | |
Manufacturer Product Number | B140-101X-U |
Description | DVI EXTENDER CAT5/6 125FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DVI Extender Kit Cat5/Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DVI Extender Kit | |
For Use With/Related Products | Cat5/Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 736,38000 Kč | 3 736,38 Kč |
| 10 | 3 314,78600 Kč | 33 147,86 Kč |
| 25 | 3 269,38880 Kč | 81 734,72 Kč |
| Unit Price without VAT: | 3 736,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 521,01980 Kč |




