Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N202-075-BL

DigiKey Part Number
TL2089-ND
Manufacturer
Manufacturer Product Number
N202-075-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 75'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
75.00' (22.86m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH75BLStarTech.com155214-C6PATCH75BL-ND956,43000 KčParametric Equivalent
N6PATCH75BLStarTech.com45214-N6PATCH75BL-ND954,56000 KčParametric Equivalent
TRD626TAA-BLU-75FL-com05073-TRD626TAA-BLU-75F-ND1 199,40000 KčParametric Equivalent
TRD695BL-75L-com05073-TRD695BL-75-ND2 508,50000 KčParametric Equivalent
UPPBU75Panduit Corp9298-23722-ND2 613,19000 KčParametric Equivalent
In-Stock: 14
Factory Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1874,68000 Kč874,68 Kč
10743,39400 Kč7 433,94 Kč
25696,85720 Kč17 421,43 Kč
50663,61360 Kč33 180,68 Kč
100631,97380 Kč63 197,38 Kč
250620,71140 Kč155 177,85 Kč
Manufacturers Standard Package
Unit Price without VAT:874,68000 Kč
Unit Price with VAT:1 058,36280 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 455,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 614,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 94
Unit Price: 1 303,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 125'
In-Stock: 0
Unit Price: 1 479,28000 Kč
CABLE MOD 8P8C PLUG TO PLUG 150'
In-Stock: 6
Unit Price: 1 788,98000 Kč