
N6PATCH75BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH75BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH75BL |
Description | 75FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,56000 Kč | 954,56 Kč |
| 10 | 811,32100 Kč | 8 113,21 Kč |
| 25 | 760,54160 Kč | 19 013,54 Kč |
| 50 | 724,26980 Kč | 36 213,49 Kč |
| 100 | 689,73520 Kč | 68 973,52 Kč |
| 250 | 646,61228 Kč | 161 653,07 Kč |
| Unit Price without VAT: | 954,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,01760 Kč |

