
B126-1P0 | |
|---|---|
DigiKey Part Number | B126-1P0-ND |
Manufacturer | |
Manufacturer Product Number | B126-1P0 |
Description | CBL ASSY HDMI-A M TO RJ45 F 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to RJ45, 8p8c Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to RJ45, 8p8c Female | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,96000 Kč | 1 269,96 Kč |
| 10 | 1 079,50700 Kč | 10 795,07 Kč |
| 25 | 1 011,95240 Kč | 25 298,81 Kč |
| 50 | 963,70320 Kč | 48 185,16 Kč |
| 100 | 932,83620 Kč | 93 283,62 Kč |
| Unit Price without VAT: | 1 269,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,65160 Kč |




