Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695BL-75 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-75 |
Description | CBL RJ45/RJ45 CAT6 BLUE 75' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-BLU-75F | L-com | 0 | 5073-TRD626TAA-BLU-75F-ND | 1 199,40000 Kč | Parametric Equivalent |
| C6PATCH75BL | StarTech.com | 15 | 5214-C6PATCH75BL-ND | 956,43000 Kč | Parametric Equivalent |
| N200-075-BL | Eaton Tripp Lite | 20 | TL2079-ND | 694,70000 Kč | Parametric Equivalent |
| N202-075-BL | Eaton Tripp Lite | 14 | TL2089-ND | 874,68000 Kč | Parametric Equivalent |
| N6PATCH75BL | StarTech.com | 4 | 5214-N6PATCH75BL-ND | 954,56000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 508,50000 Kč | 2 508,50 Kč |
| Unit Price without VAT: | 2 508,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 035,28500 Kč |







