
C6PATCH75BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH75BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH75BL |
Description | BLUE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,43000 Kč | 956,43 Kč |
| 10 | 812,86400 Kč | 8 128,64 Kč |
| 25 | 761,98480 Kč | 19 049,62 Kč |
| 50 | 725,63380 Kč | 36 281,69 Kč |
| 100 | 691,03660 Kč | 69 103,66 Kč |
| 250 | 647,83524 Kč | 161 958,81 Kč |
| Unit Price without VAT: | 956,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 157,28030 Kč |

