
B127C-1A1-CH2 | |
|---|---|
DigiKey Part Number | 95-B127C-1A1-CH2-ND |
Manufacturer | |
Manufacturer Product Number | B127C-1A1-CH2 |
Description | EATON TRIPP LITE SERIES USB-C TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extender Kit Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Extender Kit | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 045,13000 Kč | 3 045,13 Kč |
| 10 | 2 701,51900 Kč | 27 015,19 Kč |
| 25 | 2 615,56120 Kč | 65 389,03 Kč |
| Unit Price without VAT: | 3 045,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,60730 Kč |
















