
U026-10M | |
|---|---|
DigiKey Part Number | TL780-ND |
Manufacturer | |
Manufacturer Product Number | U026-10M |
Description | CBL USB2.0 A RCPT-A PLUG 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 22 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 32.81' (10.00m) | Features Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,08000 Kč | 1 055,08 Kč |
| 10 | 896,82800 Kč | 8 968,28 Kč |
| 25 | 840,71040 Kč | 21 017,76 Kč |
| 50 | 835,83840 Kč | 41 791,92 Kč |
| Unit Price without VAT: | 1 055,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,64680 Kč |












