USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 32.81' (10.0m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U330F-10M-G1

DigiKey Part Number
95-U330F-10M-G1-ND
Manufacturer
Manufacturer Product Number
U330F-10M-G1
Description
CABLE A RCPT TO A PLUG 32.81'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 32.81' (10.0m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
32.81' (10.0m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG
Shielding
Unshielded
Color
Black
Features
Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 725,05000 Kč3 725,05 Kč
103 304,79100 Kč33 047,91 Kč
253 258,62920 Kč81 465,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 725,05000 Kč
Unit Price with VAT:4 507,31050 Kč