USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U038-003-GY-MAX

DigiKey Part Number
95-U038-003-GY-MAX-ND
Manufacturer
Manufacturer Product Number
U038-003-GY-MAX
Description
CBL USB2.0 A PLUG TO C PLUG 3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1423,11000 Kč423,11 Kč
10359,59100 Kč3 595,91 Kč
25337,08520 Kč8 427,13 Kč
50320,99640 Kč16 049,82 Kč
100305,68260 Kč30 568,26 Kč
250286,56224 Kč71 640,56 Kč
500280,32330 Kč140 161,65 Kč
Manufacturers Standard Package
Unit Price without VAT:423,11000 Kč
Unit Price with VAT:511,96310 Kč