
U330-10M-AL | |
|---|---|
DigiKey Part Number | 95-U330-10M-AL-ND |
Manufacturer | |
Manufacturer Product Number | U330-10M-AL |
Description | CABLE A RCPT TO A PLUG 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable, Repeater |
Length 32.81' (10.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 480,97000 Kč | 2 480,97 Kč |
| 10 | 2 201,06900 Kč | 22 010,69 Kč |
| 25 | 2 098,68880 Kč | 52 467,22 Kč |
| 50 | 2 093,10800 Kč | 104 655,40 Kč |
| Unit Price without VAT: | 2 480,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 001,97370 Kč |





