
USB2001EXTV | |
|---|---|
DigiKey Part Number | 5214-USB2001EXTV-ND |
Manufacturer | |
Manufacturer Product Number | USB2001EXTV |
Description | 1 PORT USB 2.0 EXTENDER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Extender Cat5e/Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Extender | |
For Use With/Related Products | Cat5e/Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 354,49000 Kč | 5 354,49 Kč |
| 5 | 4 702,83800 Kč | 23 514,19 Kč |
| 10 | 4 463,60800 Kč | 44 636,08 Kč |
| Unit Price without VAT: | 5 354,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 478,93290 Kč |





