
B118-002-8K | |
|---|---|
DigiKey Part Number | 95-B118-002-8K-ND |
Manufacturer | |
Manufacturer Product Number | B118-002-8K |
Description | B118-002-8K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Splitter Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI Splitter | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 604,38000 Kč | 2 604,38 Kč |
| 5 | 2 413,97200 Kč | 12 069,86 Kč |
| 10 | 2 336,36300 Kč | 23 363,63 Kč |
| 25 | 2 237,68120 Kč | 55 942,03 Kč |
| Unit Price without VAT: | 2 604,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 151,29980 Kč |




