
P568-010-SW | |
|---|---|
DigiKey Part Number | TL700-ND |
Manufacturer | |
Manufacturer Product Number | P568-010-SW |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-010 | Eaton Tripp Lite | 1 737 | TL698-ND | 344,12000 Kč | Parametric Equivalent |
| 1332083 | Phoenix Contact | 1 | 277-1332083-ND | 478,43000 Kč | Parametric Equivalent |
| AHM8K60-10 | CompuCablePlusUSA | 100 | 4771-AHM8K60-10-ND | 270,29000 Kč | Parametric Equivalent |
| AK-HD-30A | AKYGA | 577 | 4214-AK-HD-30A-ND | 35,25000 Kč | Parametric Equivalent |
| AK-HD-30P | AKYGA | 478 | 4214-AK-HD-30P-ND | 80,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,65000 Kč | 454,65 Kč |
| 10 | 386,41100 Kč | 3 864,11 Kč |
| 25 | 362,21000 Kč | 9 055,25 Kč |
| 50 | 344,92080 Kč | 17 246,04 Kč |
| 100 | 328,46790 Kč | 32 846,79 Kč |
| 250 | 307,92396 Kč | 76 980,99 Kč |
| 500 | 303,44752 Kč | 151 723,76 Kč |
| Unit Price without VAT: | 454,65000 Kč |
|---|---|
| Unit Price with VAT: | 550,12650 Kč |


