U444-06N-HDR-B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 964,15000 Kč
Datasheet
Cable Assembly USB C Male Plug to HDMI-A Female 0.50' (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-HDR-B

DigiKey Part Number
95-U444-06N-HDR-B-ND
Manufacturer
Manufacturer Product Number
U444-06N-HDR-B
Description
CBL ASY USB-C M TO HDMI-A F 0.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Female 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.50' (152.4mm)
Manufacturer
Eaton Tripp Lite
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
USB C Male Plug to HDMI-A Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U444-06N-HD4K6BEaton Tripp Lite1U444-06N-HD4K6B-ND964,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,37000 Kč696,37 Kč
10591,79600 Kč5 917,96 Kč
25554,73960 Kč13 868,49 Kč
50528,27400 Kč26 413,70 Kč
100503,07850 Kč50 307,85 Kč
250471,61876 Kč117 904,69 Kč
Manufacturers Standard Package
Unit Price without VAT:696,37000 Kč
Unit Price with VAT:842,60770 Kč