Cable Assembly USB C Male Plug to HDMI-A Female 0.50' (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-HD4K6B

DigiKey Part Number
U444-06N-HD4K6B-ND
Manufacturer
Manufacturer Product Number
U444-06N-HD4K6B
Description
CBL ASY USB-C M TO HDMI-A F 0.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Female 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to HDMI-A Female
Length
0.50' (152.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1 387
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1970,74000 Kč970,74 Kč
10825,13700 Kč8 251,37 Kč
25773,49080 Kč19 337,27 Kč
50736,59720 Kč36 829,86 Kč
100701,47600 Kč70 147,60 Kč
250695,29584 Kč173 823,96 Kč
Manufacturers Standard Package
Unit Price without VAT:970,74000 Kč
Unit Price with VAT:1 174,59540 Kč