P568-03M-2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2 007
Unit Price: 318,12000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 21
Unit Price: 245,26000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 863,02000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 78
Unit Price: 331,56000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 185,37040 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 141
Unit Price: 259,75000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 45
Unit Price: 457,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 220,48000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 23
Unit Price: 308,25000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 50
Unit Price: 343,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 405,97500 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 73
Unit Price: 374,60000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 434,66000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 6
Unit Price: 394,76000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-03M-2A

DigiKey Part Number
TL2338-ND
Manufacturer
Manufacturer Product Number
P568-03M-2A
Description
CABLE M-M HDMI-A 3M SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,26000 Kč245,26 Kč
10208,38400 Kč2 083,84 Kč
25195,32320 Kč4 883,08 Kč
50185,99600 Kč9 299,80 Kč
100177,12230 Kč17 712,23 Kč
250166,03876 Kč41 509,69 Kč
500158,12208 Kč79 061,04 Kč
1 000154,33530 Kč154 335,30 Kč
Manufacturers Standard Package
Unit Price without VAT:245,26000 Kč
Unit Price with VAT:296,76460 Kč