
70542710F0701(R) | |
|---|---|
DigiKey Part Number | 1939-1684-ND |
Manufacturer | |
Manufacturer Product Number | 70542710F0701(R) |
Description | CORD 17AWG IEC 320/C14-320/C13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.17' (3.10m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 10.17' (3.10m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, VDE |
Part Status Active | Approved Countries Australia, Austria, Belgium, Denmark, Finland, France, Germany, New Zealand, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 161,26500 Kč | 1 612,65 Kč |
| 25 | 151,16040 Kč | 3 779,01 Kč |
| 50 | 143,94120 Kč | 7 197,06 Kč |
| 100 | 137,06860 Kč | 13 706,86 Kč |
| 300 | 127,87783 Kč | 38 363,35 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |


